유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Buffer |
Input Signal Type | I2C |
Typical Input Capacitance (pF) | 10 |
Minimum Operating Supply Voltage (V) | 2.3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Supply Current (mA) | 4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |