유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Adjustable |
Output Voltage (V) | 2.5 to 12 |
Maximum Output Current (A) | 0.15 |
Minimum Input Voltage (V) | 6 |
Maximum Input Voltage (V) | 40 |
Maximum Dropout Voltage @ Current (V) | 0.033@1A|0.46@150mA|0.525@150mA |
Reference Voltage (V) | 1.223(Typ) |
Line Regulation | 0.04%(Typ) |
Load Regulation | 0.3%(Typ) |
Maximum Quiescent Current (mA) | 0.024 |
Junction to Ambient | 37°C/W |
Junction to Case | 5°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |