Applied Computing and Embedded Systems
System on Modules - SOM
IW-G28M-SM20-3D512M-E008G-BIE - iWave Systems
Video Transcript
iWave Systems
IW-G28M-SM20-3D512M-E008G-BIE
System on Modules - SOM
SOM with Cortex A9 Processor 8GB RAM
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
친환경 무연
Active
미국 세관 상품 코드
8473.30.11.80
Automotive
No
PPAP
No
Processor Type
ARM
Processor Family
Cortex A9
Processor Cores
Dual Core
Processor Speed (Hz)
866M
JTAG Support
Yes
RAM Type
DDR3
System Memory Maximum Size (B)
8G
UART
1
USART
0
SPI
1
I2C
1
CAN
0
USB
3
SATA
0
PATA
0
GPIO
0
Audio Interfaces
1@SSI/I2S
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Operating Systems
PetaLinux 4.9.0
Linux
PetaLinux 4.9.0
Medical Application
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Supplier Temperature Grade
Industrial
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
16 주
Price: