IXYSIXDN614YIGate and Power Drivers
Driver 14A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.8(Max) mm |
Package Width | 9.5(Max) mm |
Package Length | 10.3(Max) mm |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
6 | |
Lead Shape | Gull-wing |
Never worry about your high power transistor not turning on and off by using this IXDN614YI power driver by Ixys Corporation. This device has a maximum propagation delay time of 70 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.