Compliant with Exemption | |
EAR99 | |
NRND | |
8541.29.00.95 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
3 |
Amplify electronic signals and switch between them with the help of Ixys Corporation's IXFH42N20 power MOSFET. Its maximum power dissipation is 300000 mW. This N channel MOSFET transistor operates in enhancement mode. This device is made with hiperfet technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.