유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 600 |
Maximum Gate Emitter Voltage (V) | ±20 |
Typical Collector Emitter Saturation Voltage (V) | 1.5 |
Maximum Continuous Collector Current (A) | 200 |
Maximum Gate Emitter Leakage Current (uA) | 0.1 |
Maximum Power Dissipation (W) | 695 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 26.59(Max) |
Package Width | 5.31(Max) |
Package Length | 20.29(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-264 |
Pin Count | 3 |