Pulse ElectronicsJ0012D21NLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
8 | |
8 | |
1 | |
8 | |
Cat 5/Cat 6 | |
Solder | |
2.54 | |
Right Angle | |
Yes | |
Brass | |
Nickel Over Brass | |
0 | |
70 | |
Single | |
20.86 | |
21.59 | |
17.13 | |
Through Hole |
Make a strong and durable connection with this rj-45 J0012D21NL telephone and telecom connector from Pulse. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. This product is 20.86 mm long, 17.13 mm tall and 21.59 mm deep. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C. J0012D21NL is housed in thermoplastic.