입/ 출력 커넥터
Connector Telephone and Telecom
J0B-0364NL - Pulse Electronics
Video Transcript
Pulse Electronics
J0B-0364NL
Connector Telephone and Telecom
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 112 Terminal 8 Port Cat 5
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
112
Number of Contacts
64
Number of Ports
8
Number of Loaded Positions
64
Category Number
Cat 5
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
0.008
Left/Right LED Color
(Green|Yeelow)|Yellow)/(Green
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Style
Stacked
Product Length (mm)
63
Product Depth (mm)
41.53
Product Height (mm)
28.3
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 15
Minimum 45
Quote
Manufacturer Lead Time:
9 주
Price:
$58.70
45+
$58.70
300+
$58.15
1500+
$57.61
3000+
$57.06
6000+
$56.52
9000+
$55.97
12000+
$55.42
15000+
$54.87
24000+
$54.32
30000+
$53.77