RF Diodes
Rectifiers
JAN1N5551US - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
JAN1N5551US
Rectifiers
Diode Switching 400V 3A 2-Pin MELF-B
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR-99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
Automotive
No
PPAP
No
Type
1
Configuration
Single
Peak Reverse Current (uA)
-65 to 175
Maximum Diode Capacitance (pF)
3
Supplier Temperature Grade
1.2@9A
Maximum RMS Reverse Voltage (V)
175
Mounting
Surface Mount
Package Height
3.8(Max)
Package Width
3.8(Max)
Package Length
5.8(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF-B
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
32 주
Price:
$7.56
1000+
$7.56