Indicators
Panel Mount Indicators
JANM19500/521-01 - Micropac Industries
Video Transcript
Micropac Industries
JANM19500/521-01
Panel Mount Indicators
Green Panel Mount Indicators
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Peak Wavelength (nm)
600(Max)
Intensity
1.5mcd
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5
Maximum Forward Current (mA)
30
Maximum Reverse Current (uA)
1
Test Current (mA)
20
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
100
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Supplier Color
Green
Diameter
5.59(Max)
Mounting
Panel
Package Height
5.72(Max)
PCB changed
2
Supplier Package
TO-46
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 267
Quote
Ships from:
미국
Manufacturer Lead Time:
30 주
Price: