Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.25(Max) |
Package Width | 3.25(Max) |
Package Length | 5.9(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF-1 |
2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode JANS1N5615US rectifier from Sensitron Semiconductors. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1@Ta=55C A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.