Microchip TechnologyJANS2N7373GP BJT
Trans GP BJT NPN 80V 5A 4000mW 3-Pin(3+Tab) TO-254
Not Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
100 | |
80 | |
5 | |
1.45@0.25A@2.5A|2.2@0.5A@5A | |
0.75@0.25mA@2.5mA | |
5 | |
40@5A@5V|50@0.05A@5V|70@2.5A@5V | |
4000 | |
-65 | |
200 | |
Military | |
Mounting | Through Hole |
Package Height | 20.19(Max) - 6.48 |
Package Width | 6.6 |
Package Length | 13.72 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-254 |
3 |