RF Diodes
Rectifiers
JANTXV1N6642US - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
JANTXV1N6642US
Rectifiers
Diode Small Signal Switching 75V 0.3A 2-Pin MELF
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.70
Automotive
Unknown
PPAP
Unknown
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
0.3@Ta=75C
Maximum RMS Reverse Voltage (V)
175
Mounting
Surface Mount
Package Height
2.16(Max)
Package Width
2.16(Max)
Package Length
4.95(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF
Pin Count
2
EDA / CAD Models
총 재고 수량 : 5,047 부품
Quantity
Increments of 1
Minimum 8
Quote
Ships from:
미국
Date Code:
2029+
Manufacturer Lead Time:
72 주
Country Of origin:
미국
Price: