유럽 연합 RoHS 명령어 | Not Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.29.00.75 |
Automotive | No |
PPAP | No |
Type | NPN |
제품 카테고리 | Bipolar Power |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 80 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.25@1mA@10mA|0.26@10mA@100mA|0.4@30mA@300mA|0.52@50mA@500mA|0.8@80mA@800mA|0.95@100mA@1A |
Maximum DC Collector Current (A) | 0.5 |
Maximum Collector Cut-Off Current (nA) | 1700 |
Minimum DC Current Gain | 30@10mA@1V|60@100mA@1V|40@300mA@1V|35@500mA@1V|25@800mA@2V|30@1A@5V|20@800mA@2V|25@1A@5V |
Maximum Power Dissipation (mW) | 1000 |
Maximum Transition Frequency (MHz) | 300(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Supplier Temperature Grade | Military |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
Pin Count | 3 |
Lead Shape | Through Hole |