유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.50.90.33 |
Automotive | No |
PPAP | No |
Type | Ultra-Thin |
Actuator Style | Flush Round Button |
Pole Throw Configuration | SPST |
Switch Function | Momentary |
Switch Configuration | OFF (ON) |
Maximum Current Rating (A) | 0.05@24VDC |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 500000 |
Mechanical Life (Cycles) | 500000 |
Operating Force (N) | 3 |
Actuator Length (mm) | 0 |
Number of Rows | 2 |
Row Spacing (mm) | 10.16 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 4 |
Terminal Length (mm) | 3.6 |
Terminal Pitch (mm) | 12.7 |
Seal Location | Construction/N/A |
Seal Description | Nitrile Butadiene Rubber/Process |
Base Material | Glass Fiber/Polyester |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 17.7 |
Body Depth (mm) | 17.7 |
Body Height (mm) | 5.08 |
Product Length (mm) | 17.7 |
Product Depth (mm) | 17.7 |
Product Height (mm) | 5.08 |
Base/Housing Material | (Glass Fiber/Polyester)/N/A |
Contact Material | Phosphor Bronze |
Contact Plating | Silver |