입/ 출력 커넥터
Connector Telephone and Telecom
JK0-5101NL - Pulse Electronics
Video Transcript
Pulse Electronics
JK0-5101NL
Connector Telephone and Telecom
Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
20
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Body Orientation
Right Angle
Left/Right LED Color
(Yellow|Green)/Green
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Style
Single
Product Length (mm)
19.99
Product Depth (mm)
33.02
Product Height (mm)
15.47
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 45
Minimum 135
Quote
Ships from:
미국
Manufacturer Lead Time:
19 주
Price: