입/ 출력 커넥터
Connector Telephone and Telecom
JXD0-4015NL - Pulse Electronics
Video Transcript
Pulse Electronics
JXD0-4015NL
Connector Telephone and Telecom
Conn RJ-45 RCP 40 POS 1.27mm Solder RA Thru-Hole 56 Terminal 4 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
56
Number of Contacts
40
Number of Ports
4
Number of Loaded Positions
40
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Left/Right LED Color
Green/Yellow
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Multiport
Product Length (mm)
59.05
Product Depth (mm)
21.35
Product Height (mm)
13.63
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
7 주
Price:
$15.67
100+
$15.67
250+
$15.00
450+
$14.85