입/ 출력 커넥터
Connector Telephone and Telecom
JXR1-0001NL - Pulse Electronics
Video Transcript
Pulse Electronics
JXR1-0001NL
Connector Telephone and Telecom
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Mating Cycle (Cycles)
750
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel Over Brass
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Style
Single
Product Length (mm)
16.26
Product Depth (mm)
25.4
Product Height (mm)
15.81
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 325
Quote
Manufacturer Lead Time:
6 주
Price:
$6.828
325+
$6.828
500+
$6.760
1000+
$6.692
2000+
$6.625
2500+
$6.559
3000+
$6.386
4000+
$6.352
5000+
$6.330
10000+
$6.267
20000+
$6.204