유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | High Performance |
Actuator Style | Round Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.1 |
Maximum DC Voltage Rating (V) | 30 |
Maximum Power Rating (VA) | 3 |
Dielectric Strength | >300Vrms |
Minimum Insulation Resistance (MOhm) | >1000 |
Maximum Contact Resistance (mOhm) | <100 |
Electrical Life (Cycles) | 1000000 |
Operating Force (N) | 9 |
Bounce Time (ms) | <10 |
Mounting | Surface Mount |
Number of Terminals | 4 |
Terminal Pitch (mm) | 3.58 |
Body Orientation | Straight |
Total Travel (mm) | 1.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Row Spacing (mm) | 8.85 |
Body Length (mm) | 11.2 |
Body Depth (mm) | 10.8 |
Product Length (mm) | 11.2 |
Product Depth (mm) | 10.8 |
Product Height (mm) | 9.1 |