유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 401 |
Maximum Clamping Voltage (V) | 520 |
Maximum Reverse Stand-Off Voltage (V) | 380 |
Maximum Peak Pulse Current (A) | 3000 |
Maximum Reverse Leakage Current (uA) | 20 |
Test Current (mA) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 14.5(Max) |
Package Width | 12.7(Max) |
Package Length | 24.85(Max) |
PCB changed | 2 |
Pin Count | 2 |