30
NewProducts
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
30
NewProducts
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
커넥터
Wire and PCB Connector
Connector Headers and PCB Receptacles
KA17/127BPV32MSTH - Smiths Interconnect
Video Transcript
Smiths Interconnect
KA17/127BPV32MSTH
Connector Headers and PCB Receptacles
Conn Board to Board PL 17 POS Solder Cup ST Cable Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
EA
Automotive
Unknown
PPAP
Unknown
Type
Board to Board
Gender
PL
Number of Contacts
17
Number of Rows
2
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
4
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100000
Product Length (mm)
38.3
Product Depth (mm)
6.35
Product Height (mm)
17.46
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 50
Minimum 50
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: