28
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
28
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
커넥터
Wire and PCB Connector
Connector Headers and PCB Receptacles
KA29/127BEFDB11TAH - Smiths Interconnect
Video Transcript
Smiths Interconnect
KA29/127BEFDB11TAH
Connector Headers and PCB Receptacles
Conn Board to Board F 29 POS 1.27mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
EA
Automotive
Unknown
PPAP
Unknown
Type
Board to Board
Gender
F
Number of Contacts
29
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
4
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100000
Product Length (mm)
53.5
Product Depth (mm)
6.8
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 250
Minimum 250
Quote
Ships from:
미국
Manufacturer Lead Time:
14 주
Price: