30
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
30
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
커넥터
Wire and PCB Connector
Connector Headers and PCB Receptacles
KA80/127CEFDD21TAH - Smiths Interconnect
Video Transcript
Smiths Interconnect
KA80/127CEFDD21TAH
Connector Headers and PCB Receptacles
Conn Board to Board RCP 80 POS Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
EA
Automotive
Unknown
PPAP
Unknown
Type
Board to Board
Gender
RCP
Number of Contacts
80
Number of Rows
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
4
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
84
Product Depth (mm)
9.3
Product Height (mm)
12.3
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 10
Minimum 10
Quote
Ships from:
미국
Manufacturer Lead Time:
14 주
Price: