RF Diodes
Rectifiers
KCU30A40 - Kyocera
Video Transcript
Kyocera
KCU30A40
Rectifiers
Diode Switching 400V 30A 3-Pin(3+Tab) TO-247
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
NRND
Automotive
No
PPAP
No
Type
30
Configuration
Dual Common Cathode
Peak Forward Voltage (V)
-40
Peak Reverse Current (uA)
-40 to 150
Maximum Diode Capacitance (pF)
30
Supplier Temperature Grade
1.57@15A
Maximum RMS Reverse Voltage (V)
150
Mounting
Through Hole
Package Height
20
Package Width
5
Package Length
15.6
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3
EDA / CAD Models
총 재고 수량 : 20,000 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
홍콩
Manufacturer Lead Time:
0 주
Price: