유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | DIN EN 60529 |
Gender | RCP |
Mounting | Panel Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 8 |
Number of Terminals | 8 |
Contact Gender | F |
Termination Method | Solder |
Wire Size (AWG) | 18 |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Gold Over Silver |
Shell Plating | Nickel Over Copper |
Maximum Current Rating (A) | 5 |
Maximum Voltage Rating | 60VAC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
IP Rating | IP40 |
Insulation Resistance (MOhm) | 1000000 |
Maximum Contact Resistance (mOhm) | 5 |
Mating Style | Threaded |
Product Diameter (mm) | 20 |
Product Length (mm) | 17.5 |
Packaging | Box |