Stackpole Electronics, IncKIT-RMCF0805FT-06Resistor Kits
Res Kits Thick Film 100K Ohm to 976K Ohm 1% 0.125 (1/8)W Pad 0805 Surface Mount 96 X 20 Resistor Tape and Reel Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
96 X 20 | |
100K to 976K | |
1% | |
0.125 (1/8) | |
Thick Film | |
Resistor Fixed Single-Surface Mount | |
Tape and Reel | |
0805 | |
Surface Mount |
Always have the right resistor value on hand with this SEI Stackpole Electronics resistor kit from SEI Stackpole Electronics. This dependable part has a power rating of 0.125 (1/8) W. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This device utilizes thick film technology.