TDK-LambdaKMD15-1212
AC/DC Power Supply Dual-OUT -12V/12V 0.625A/0.625A 15W Medical 9-Pin
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Encapsulated | |
Black | |
AC/DC | |
2 | |
Fixed | |
-12|12 | |
0.625 | |
15 | |
90 | |
264 | |
100 | |
375 | |
4000VAC | |
0.5% | |
1% | |
0.22 | |
47 to 440 | |
±2 | |
80 | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
50mV | |
Yes | |
-25 | |
70 | |
Mounting | Through Hole |
Package Height | 23.5 |
Package Width | 64 |
Package Length | 45.6 |
PCB changed | 9 |
9 |
With this KMD15-1212 AC to DC power supply from TDK-Lambda your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12|-12 V and maximum output power of 15 W. This part's 2 outputs can handle a current up to 0.625|0.625 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.