์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Nano-Miniature |
Actuator Style | Round Button |
Pole Throw Configuration | SPST |
Switch Function | Momentary |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.05@32VDC |
Maximum Power Rating (VA) | 0.5@32VDC |
Dielectric Strength | >=250Vrms |
Minimum Insulation Resistance (MOhm) | >=50 |
Maximum Contact Resistance (mOhm) | <=150 |
Mechanical Life (Cycles) | 150000 |
Operating Force (N) | 1 |
Actuator Length (mm) | 0.19 |
Row Spacing (mm) | 2.95 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 4 |
Terminal Pitch (mm) | 1.9 |
Body Orientation | Straight |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 85 |
Packaging | Tape and Reel |
Product Length (mm) | 2.6 |
Product Depth (mm) | 3.4 |
Product Height (mm) | 0.65 |
Contact Material | Silver |