Time Delay Relays
KRDI320 - Littelfuse
Video Transcript
Littelfuse
KRDI320
Time Delay Relays
Time Delay Relay 24VDC 10A SPDT(50.8x30.7x50.8)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.41.00.50
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
24
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
28
Maximum Switching Current (A)
10
Time Range
0.1s to 10s
Timing Adjustment Method
Potentiometer
Release Time (ms)
150
Operating Mode
Interval
LED Indicator
No
Mounting
Surface Mount
Termination Style
0.25Quick Connect
Number of Terminals
5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
74
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
17 주
Price:
$84.02
10+
$84.02
25+
$83.18
50+
$82.35
100+
$81.53
250+
$80.71
500+
$79.90
1000+
$79.10
5000+
$78.31
10000+
$77.53