Time Delay Relays
KSD2221 - Littelfuse
Video Transcript
Littelfuse
KSD2221
Time Delay Relays
Time Delay Relay 24VAC 1A SPDT(50.8x30.7x50.8)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
AC Coil Voltage (V)
24
Maximum Switching Current (A)
1
Time Range
1s to 100s
Timing Adjustment Method
External
LED Indicator
No
Mounting
Surface Mount
Termination Style
0.25Quick Connect
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Package Type
N/A
Product Weight (g)
68
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
17 주
Price:
$62.65
10+
$62.65
25+
$62.02
50+
$61.40
100+
$60.79
250+
$60.18
500+
$59.58
1000+
$58.98
5000+
$58.39
10000+
$57.81