유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A991 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8471.80.10.00 |
Automotive | Unknown |
PPAP | Unknown |
Number of Primary Switch Ports | 5 |
Maximum Data Rate (Mbps) | 100 |
Typical Data Rate (Mbps) | 10/100 |
Internal Memory Buffer Size | 64KB |
PHY/Transceiver Interface | MII/RMII |
Minimum Operating Supply Voltage | 1.14V|3.135V |
Typical Operating Supply Voltage | 1.2V|1.8V|2.5V|3.3V |
Maximum Operating Supply Voltage | 1.32V|1.89V|2.625V|3.465V |
Power Supply Type | Single |
Fiber Support | Yes |
Integrated LED Drivers | Yes |
VLAN Support | Yes |
JTAG Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2.72 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Pin Count | 128 |
Lead Shape | Gull-wing |