Reduced Price
C&KKT11S1SA2M35LFGSwitch Tactile
Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Round Button | |
SPST | |
N.O. | |
1@32VAC 32VDC | |
250Vrms | |
1000 | |
<50 | |
100000 | |
100000 | |
3 | |
4.9 | |
1 | |
Surface Mount | |
Gull Wing | |
2 | |
4 | |
IP57 | |
Right Angle | |
-40 | |
125 | |
Tape and Reel | |
6.3 | |
4.38 | |
6.6 | |
7.77 | |
9.51 | |
7.11 | |
Gold |
This KT11S1SA2M35LFG tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The KT11S1SA2M35LFG tactile switch has a gull wing termination style. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.