CHEMICONKTS500B106M55N0T00Capacitor Ceramic Multilayer

Cap Ceramic 10uF 50V X7R 20% Pad SMD 2220 125°C T/R

Since this KTS500B106M55N0T00 multilayer ceramic capacitor from United Chemi-con has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This product is 5.7 mm long, 2.8(Max) mm tall and 5 mm deep. Its capacitance value is 10uF.

No Stock Available

Quantity Increments of 800 Minimum 800
  • Manufacturer Lead Time:
    16 주
    • Price: $2.1401
    1. 800+$2.1401
    2. 1600+$2.0524