NXP SemiconductorsKTY81/110,112Temperature and Humidity Sensors
Temp Sensor Automotive AEC-Q100 2-Pin PBCYT Bulk
Compliant | |
EAR99 | |
Obsolete | |
KTY81/110,112 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Through Hole |
Package Height | 5.2(Max) mm |
Package Width | 4.2(Max) mm |
Package Length | 4.8(Max) mm |
PCB changed | 2 |
Supplier Package | PBCYT |
2 | |
Lead Shape | Through Hole |
Are you designing a temperature and humidity based device? You will definitely need this KTY81/110,112 temperature and humidity sensor developed by NXP Semiconductors. It has an analog output. This part has a temperature range of -55 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.