고정 콘덴서
콘덴서 세라믹 다층기
KVF101L155M55NLT00 - CHEMICON
Video Transcript
CHEMICON
KVF101L155M55NLT00
Capacitor Ceramic Multilayer
Cap Ceramic 1.5uF 100V X8L 20% Pad SMD 2220 150°C T/R Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
1.5uF
Tolerance
20%
Voltage
100VDC
Dielectric
X8L
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Terminal Pitch (mm)
N/R
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
5.7 X 5 X 2.8
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
2.8(Max)
Product Weight (g)
N/A
Seated Plane Height (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 800
Quote
Manufacturer Lead Time:
21 주
Price:
$1.9749
1+
$1.9749
1600+
$1.8629