유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Network |
Number of Resistors | 8 |
Resistance Value (Ohm) | 100K |
Tolerance | 2% |
Maximum Voltage Rating (V) | 100 |
Power Rating (W) | 0.9 |
Power Rating per Resistor (W) | 0.125 (1/8) |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 125 |
Circuit Designator | BUS |
Case Style | Conformal Coated |
Termination Style | Pin |
Number of Terminals | 9 |
Terminal Pitch (mm) | 2.54 |
Packaging | Bulk |
Package Type | SIP |
Package Shape | Single Line |
Package/Case | SIP |
Product Length (mm) | 22.86 |
Product Depth (mm) | 2.5 |
Product Height (mm) | 5.08 |
Seated Plane Height (mm) | 5.08 |
Mounting | Through Hole |