유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
제품 카테고리 | Chip LED |
Color | White |
Number of LEDs | 1 |
Lens Shape Type | Rectangular |
Mounting Orientation | Top Mount |
Luminous Flux | 24lm |
Viewing Angle (°) | 120 |
Maximum Forward Current (mA) | 150 |
Test Current (mA) | 60 |
Maximum Forward Voltage (V) | 3.1 |
Reverse Voltage (V) | 5(Max) |
Internal Protection | No |
Maximum Case Temperature (°C) | 105 |
Maximum Junction Temperature (°C) | 115 |
Minimum Forward Voltage (V) | 2.7 |
Typical Forward Voltage (V) | 2.9 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Typical Color Temperature | 3000K |
Lead Standoff | No |
Supplier Color | White |
Color Rendering Index | 90 |
High Power | Yes |
High Brightness | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 2.8 |
PCB changed | 2 |
Supplier Package | Case 2835 |
Pin Count | 2 |