๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
์ ํ ์นดํ
๊ณ ๋ฆฌ | Chip LED |
Color | White |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.6x2.6x0.52 |
Mounting Orientation | Top Mount |
Luminous Flux | 117lm |
Viewing Angle (ยฐ) | 116 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 17 |
Maximum Forward Voltage (V) | 50 |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 105 |
Typical Color Temperature | 4000K |
Lead Standoff | No |
Supplier Color | White |
Color Rendering Index | 80(Min) |
High Power | Yes |
High Brightness | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.52 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 2 |
Pin Count | 2 |