LED Indication
LEDs
L1T2-3070000002600 - Lumileds
Video Transcript
Lumileds
L1T2-3070000002600
LEDs
LED Uni-Color White 3000K 70 2-Pin T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
제품 카테고리
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Lens Dimensions (mm)
3.3x3.3x1.458
Mounting Orientation
Top Mount
Luminous Flux
297lm
Viewing Angle (°)
120
Maximum Forward Current (mA)
1500
Test Current (mA)
700
Maximum Forward Voltage (V)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Typical Color Temperature
3000K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
70(Min)
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Height
2.02
Package Width
3.7
Package Length
3.7
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 10000
Quote
Ships from:
미국
Manufacturer Lead Time:
26 주
Price: