์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
์ ํ ์นดํ
๊ณ ๋ฆฌ | Chip LED |
Color | White |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3.3x3.3x1.458 |
Mounting Orientation | Top Mount |
Luminous Flux | 312lm |
Viewing Angle (ยฐ) | 120 |
Maximum Forward Current (mA) | 1500 |
Test Current (mA) | 700 |
Maximum Forward Voltage (V) | 3 |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 135 |
Typical Color Temperature | 6500K |
Lead Standoff | No |
Supplier Color | White |
Color Rendering Index | 70(Min) |
High Power | Yes |
High Brightness | Yes |
Mounting | Surface Mount |
Package Height | 2.02 |
Package Width | 3.7 |
Package Length | 3.7 |
PCB changed | 2 |
Pin Count | 2 |