유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Actuator Style | Top Slide |
Pole Throw Configuration | DP3T |
Switch Configuration | ON ON ON |
Maximum Current Rating (A) | 4@125VAC 28VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 10000 |
Actuator Color | Black |
Number of Rows | 2 |
Row Spacing (mm) | 5.72 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 8 |
Terminal Pitch (mm) | 4.6 |
Housing Material | Nylon 6/6 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 65 |
Packaging | Bulk |
Size Type | Miniature |
Product Length (mm) | 23.9 |
Product Depth (mm) | 10.8 |
Product Height (mm) | 11.63 |