미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.30.80.00 |
Type | Diode Array |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Response Time (ns) | 50000 |
Maximum Working Voltage (V) | 9 |
Maximum Peak Pulse Current (A) | 50 |
Maximum Reverse Leakage Current (uA) | 450 |
Maximum Power Dissipation (mW) | 2000 |
Capacitance Value (pF) | 1200(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |