STMicroelectronicsL6229PDTRMotor Controller and Driver ICs
3-Phase Brushless DC Motor Controller 36-Pin PowerSO T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSO |
36 |
This 3-phase brushless dc motor L6229PDTR stepper motor driver from STMicroelectronics is built to automate a variety of different machines, such as pumps and actuators. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 12 V and a maximum of 52 V.
EDA / CAD Models |