STMicroelectronicsL6375SCurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 0.5A 8-Pin SO N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Reduce the risk of damage to your circuit with the use of this high side L6375S power switch by STMicroelectronics. This charge controller has single output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -25 °C to 85 °C.
EDA / CAD Models |