STMicroelectronicsL7986TADC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 38V Step Down/Step Up Single-Out 0.6V to 38V 3A 8-Pin HSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 6 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HSOP EP |
8 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down and step up L7986TA DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 38 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 38 V, this is power management at its best. You can operate this at a switching frequency of 210 to 275 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |