유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Driver Type | High Side|Low Side |
Number of Drivers | 4 |
High and Low Sides Dependency | Independent |
Type | MOSFET |
Number of Outputs | 4 |
Maximum Rise Time (ns) | 100 |
Maximum Fall Time (ns) | 100 |
Maximum Propagation Delay Time (ns) | 100 |
Minimum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Supply Voltage (V) | 19 |
Maximum Supply Current (mA) | 40 |
Typical Input Low Threshold Voltage (V) | 0.75(Max) |
Typical Input High Threshold Voltage (V) | 1.75(Min) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 135 |
Supplier Temperature Grade | Automotive |
Latch-Up Proof | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
Pin Count | 48 |