STMicroelectronicsL9733XPGate and Power Drivers

Driver 0.8A 8-OUT High Side/Low Side Non-Inv 28-Pin PowerSSO EP Tube Automotive AEC-Q100

Sleep easy by implementing this L9733XP power driver by STMicroelectronics. Its typical operating supply voltage is 5 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This gate driver has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1225 Minimum 1225
  • Ships from:
    미국
    Manufacturer Lead Time:
    0 주
    • Price: