인기 검색어
Microchip TechnologyLAN9218I-MTEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray
Compliant | |
5A991b. | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Single Chip | |
10BASE-T|100BASE-TX | |
10|100 | |
ANSI|IEEE 802.3|IEEE 802.3u|ISO/IEC 8802-3 | |
Full Duplex|Half Duplex | |
MII | |
2.97 | |
3.3 | |
3.63 | |
-40 | |
85 | |
Industrial | |
Internal | |
Yes | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |