유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Number of Primary Switch Ports | 2 |
Maximum Data Rate (Mbps) | 100 |
Typical Data Rate (Mbps) | 10/100 |
Internal Memory Buffer Size | 32KB |
PHY/Transceiver Interface | MII |
Minimum Operating Supply Voltage | 3V |
Typical Operating Supply Voltage | 3.3V |
Maximum Operating Supply Voltage | 3.6V |
Maximum Supply Current (mA) | 295 |
Maximum Power Dissipation (mW) | 1070 |
Power Supply Type | Analog |
Fiber Support | No |
Integrated LED Drivers | No |
VLAN Support | Yes |
JTAG Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 128 |
Supplier Package | XVTQFP |
Pin Count | 128 |