유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Number of Primary Switch Ports | 3 |
Typical Data Rate (Mbps) | 10/100 |
Internal Memory Buffer Size | 32KB |
PHY/Transceiver Interface | RMII |
Minimum Operating Supply Voltage | 1.14V |
Maximum Operating Supply Voltage | 1.26V |
Power Supply Type | Single |
Fiber Support | Yes |
Integrated LED Drivers | No |
VLAN Support | Yes |
JTAG Support | Yes |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 56 |
Lead Shape | No Lead |